
The IGCM04F60GAXKMA1 is a 600V power module from Infineon, featuring a current rating of 4A. It is designed for through hole mounting and is available in a module package. The module operates within a temperature range of -40°C to 150°C. It is compliant with RoHS regulations and is part of the CIPOS series.
Sign in to ask questions about the Infineon IGCM04F60GAXKMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGCM04F60GAXKMA1 technical specifications.
| Package/Case | Module |
| Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CIPOS™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGCM04F60GAXKMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
