The IGCM04G60HA is a 24-terminal dual motor driver IC from Infineon, designed for industrial temperature applications. It operates within a supply voltage range of 14 to 18.5V and features a temperature grade of industrial. The device is packaged in a R-PDMA-T24 package, measuring 21mm in width and 36mm in length. It is a single-function device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Infineon IGCM04G60HA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T24 |
| Width | 21 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.