The IGCM04G60HAXKMA1 is an industrial power module from Infineon, designed for use in a variety of applications. It features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The module has 24 terminals and a dual terminal position. It operates within a supply voltage range of 14 to 18.5 volts. The module is packaged in a DIP-24 format, measuring 21mm in width and 36mm in length.
Sign in to ask questions about the Infineon IGCM04G60HAXKMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGCM04G60HAXKMA1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T24 |
| Width | 21 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IGCM04G60HAXKMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.