Infineon IGCM06F60GAXKMA1 technical specifications.
| Current | 6A |
| Max Power Dissipation | 800W |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CIPOS™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGCM06F60GAXKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
