Infineon IGCM20F60GAXKMA1 technical specifications.
| Current | 20A |
| Height | 5.1mm |
| Length | 36mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5kW |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CIPOS™ |
| Voltage | 600V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGCM20F60GAXKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
