
The IGD01N120H2BUMA1 is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 3.2A. It is packaged in a TO-252-3 package and has a maximum power dissipation of 28W. The transistor operates within a temperature range of -40°C to 150°C. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGD01N120H2BUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGD01N120H2BUMA1 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 3.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 28W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGD01N120H2BUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
