Infineon IGD06N60TATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGD06N60TATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.