Trans IGBT Chip N-CH 600V 12A 3-Pin(2+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon IGD06N60TBUMA1 technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Collector Current | 12A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.