Infineon IGP40N65H5XKSA1 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.65V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 74A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 255W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 255W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGP40N65H5XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
