
This enhancement-mode GaN power transistor is rated for 650 V operation and is intended for industrial switching applications. It provides up to 49 A continuous drain current at 25°C, 97 A pulsed drain current, 35 mΩ typical RDS(on), 42 mΩ maximum RDS(on), and 7.7 nC gate charge. The device is housed in a bottom-side cooled TOLL package and is designed for high-frequency operation with ultrafast switching, reverse conduction capability, and no reverse-recovery charge. It is qualified for industrial use, is RoHS compliant and halogen free, and is planned to be available until at least 2035.
Checking distributor stock and pricing after the page loads.
| Technology | GaN power transistor |
| Mode | Enhancement mode |
| Drain-Source Voltage Max | 650V |
| Continuous Drain Current @25°C Max | 49A |
| Pulsed Drain Current @25°C Max | 97A |
| RDS(on) Typ | 35mΩ |
| RDS(on) Max | 42mΩ |
| Total Gate Charge | 7.7nC |
| Package | TOLL |
| Qualification | Industrial |
| Planned Availability Until At Least | 2035 |
| ESD HBM | 2kV |
| ESD CDM | 1kV |
| RoHS | Compliant |
| Halogen Free | Yes |
These are design resources that include the Infineon IGT65R035D2
Application note for a 3.3 kW PSU (REF_3K3W_HFHD_PSU) with 98 W/inch³ power density, utilizing interleaved totem-pole PFC and GaN-based LLC stages for server applications.
