Infineon IGU04N60TAKMA1 technical specifications.
| Package/Case | TO-251 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGU04N60TAKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
