
The IGW15N120H3 is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 30A and a maximum operating temperature of 175°C. It is packaged in a TO-247-3 flange mount package. The device is RoHS compliant and not halogen free. It is designed for use in high-power applications and has a maximum power dissipation of 217W. The transistor is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGW15N120H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGW15N120H3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 217W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW15N120H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
