Infineon IGW20N60H3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Halogen Free | Not Halogen Free |
| Height | 21.1mm |
| Input Type | STANDARD |
| Length | 16.13mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW20N60H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
