
The IGW25T120 is a TO-247-3 flange mount transistor with a maximum collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 50A. It has a maximum power dissipation of 190W and operates over a temperature range of -40°C to 150°C. The transistor is lead-free and RoHS compliant, packaged in a rail/tube configuration with 240 units per package. It is a TrenchStop series insulated gate bipolar transistor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGW25T120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGW25T120 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.2V |
| Halogen Free | Not Halogen Free |
| Height | 21.1mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW25T120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
