
The IGW30N100TFKSA1 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1kV and a maximum collector-emitter voltage of 1.9V. It can handle a maximum collector current of 60A and a maximum power dissipation of 412W. The transistor is packaged in a TO-247-3 case and is lead free and RoHS compliant. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGW30N100TFKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGW30N100TFKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1kV |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 1.9V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 412W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW30N100TFKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
