N-channel Insulated Gate Bipolar Transistor (IGBT) chip designed for high-power applications. Features a 600V breakdown voltage and a continuous collector current of 45A. Housed in a 3-pin TO-247 package with a single terminal position. Operates across a wide temperature range from -40°C to 150°C.
Infineon IGW30N60TPXKSA1 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IGW30N60TPXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.