N-channel Insulated Gate Bipolar Transistor (IGBT) chip designed for high-power applications. Features a 1200V breakdown voltage and 80A continuous collector current. Offers a maximum operating temperature of 175°C. Packaged in a TO-247 JEDEC code with 3 terminals, including a tab for enhanced thermal dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGW40N120H3FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGW40N120H3FKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IGW40N120H3FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.