
N-Channel Insulated Gate Bipolar Transistor (IGBT) for high-power applications. Features a 1200V Collector-Emitter Voltage (V(BR)CES) and a continuous Collector Current (I(C)) of 100A. Packaged in a TO-247AD through-hole mount configuration, this device operates within a temperature range of -40°C to 150°C. It is RoHS compliant and lead-free, supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGW60T120FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW60T120FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
