Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IGW75N60H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IGW75N60H3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.3V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 140A |
| Max Power Dissipation | 428W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW75N60H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
