
The IGW75N60H3FKSA1 is a 600V insulated gate bipolar transistor with a maximum collector current of 140A. It is packaged in a TO-247 flange mount, radial-lead package, suitable for through-hole mounting. The device is lead-free and RoHS compliant. The operating temperature range is -40°C to 175°C. The transistor is not halogen-free.
Infineon IGW75N60H3FKSA1 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGW75N60H3FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
