Insulated Gate Bipolar Transistor, 161A I(C), 650V V(BR)CES, N-Channel, TO-247,
Checking distributor stock and pricing after the page loads.
Infineon IGZ100N65H5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.