
The IHW20N135R5XKSA1 is an insulated gate bipolar transistor (IGBT) from Infineon, packaged in a TO-247 case and designed for through-hole mounting. It features a collector-emitter breakdown voltage of 1.35kV and a maximum collector current of 40A. The device is compliant with RoHS regulations and is halogen-free. It operates within a temperature range of -40°C to 175°C and has a maximum power dissipation of 288W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IHW20N135R5XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IHW20N135R5XKSA1 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.35kV |
| Collector Emitter Voltage (VCEO) | 1.35kV |
| Collector-emitter Voltage-Max | 1.85V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 288W |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 288W |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW20N135R5XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
