Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IHW30N135R3FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IHW30N135R3FKSA1 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.35kV |
| Collector Emitter Voltage (VCEO) | 1.35kV |
| Collector-emitter Voltage-Max | 1.85V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 349W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW30N135R3FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.