Insulated Gate Bipolar Transistor, 11A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220-3-FP, 3 PIN
Infineon IKA08N65ET6XKSA1 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKA08N65ET6XKSA1 to view detailed technical specifications.
No datasheet is available for this part.