
The IKCM10H60GAXKMA1 is a 600V 10A 6-output power module from Infineon. It is designed for through hole mounting and operates over a temperature range of -40°C to 150°C. The module has a maximum power dissipation of 138.6W and a nominal supply current of 370uA. It is RoHS compliant and part of the CIPOS series.
Sign in to ask questions about the Infineon IKCM10H60GAXKMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKCM10H60GAXKMA1 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 138.6W |
| Max Supply Voltage | 18.5V |
| Min Supply Voltage | 14.5V |
| Mount | Through Hole |
| Nominal Supply Current | 370uA |
| Number of Outputs | 6 |
| Output Current | 10A |
| Output Voltage | 600V |
| Package Quantity | 700 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CIPOS™ |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCM10H60GAXKMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
