The IKCM10H60HA is an industrial motor driver IC from Infineon, featuring a 24-pin R-PDMA-T24 package and operating within a temperature range of -40 to 100°C. It is designed to function within a supply voltage of 14.5 to 18.5V. This device has a single function and a dual terminal position, making it suitable for various industrial applications.
Infineon IKCM10H60HA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T24 |
| Width | 21 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 14.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKCM10H60HA to view detailed technical specifications.
No datasheet is available for this part.