The IKCM10L60HA is a 24-pin dual motor driver IC from Infineon, designed for industrial temperature applications. It operates within a supply voltage range of 14 to 18.5V and features a maximum operating temperature of 100°C. The device is packaged in a 21mm wide, 36mm long R-PDMA-T24 package, suitable for through-hole mounting. With a temperature grade of industrial, this IC is suitable for use in harsh environments.
Infineon IKCM10L60HA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T24 |
| Width | 21 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKCM10L60HA to view detailed technical specifications.
No datasheet is available for this part.