This 24-terminal industrial motor driver IC from Infineon operates within a temperature range of -40°C to 100°C and accepts a supply voltage between 14V and 18.5V. The device features a single function and is packaged in a 21mm wide, 36mm long R-PDMA-T24 package. It is designed for industrial applications and is suitable for use in environments with high temperatures.
Infineon IKCM10L60HAXKMA1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-T24 |
| Width | 21 |
| Length | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKCM10L60HAXKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.