
The IKCM20L60GDXKMA1 is a 24-channel industrial power module from Infineon, designed to operate within a temperature range of -40°C to 100°C. It has a nominal supply voltage of 16V and a maximum supply voltage of 18.5V. The module has 24 terminals and is packaged in a R-XXFM-T24 package type. It is a single-function module with a temperature grade of industrial.
Infineon IKCM20L60GDXKMA1 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-T24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 16 |
| Supply Voltage-Max (Vsup) | 18.5 |
| Supply Voltage-Min (Vsup) | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKCM20L60GDXKMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.