
AC Motor Controller, 18A, PZFM20, GREEN, PLASTIC, MSIP-24/20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 17.5V |
| Output Current | 12A |
| Output Voltage | 500V |
| Package Quantity | 140 |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| RoHS | Compliant |
