Sign in to ask questions about the Infineon IKCS22F60F2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKCS22F60F2A technical specifications.
| Collector Emitter Saturation Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 59W |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCS22F60F2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.