
The IKD04N60RAATMA1 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 8A and a maximum power dissipation of 75W. It is packaged in a TO-252-3 surface mount package and is suitable for operating temperatures between -40°C and 175°C. The device is compliant with RoHS regulations and is halogen-free. It features a reverse recovery time of 43ns and is suitable for use in a variety of applications including power conversion and motor control.
Sign in to ask questions about the Infineon IKD04N60RAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKD04N60RAATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.1V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Contains Lead |
| Max Collector Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 43ns |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKD04N60RAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
