Insulated Gate Bipolar Transistor, 8A I(C), 600V V(BR)CES, N-Channel, TO-252, GREEN, PLASTIC, DPAK-3
Infineon IKD04N60RBTMA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.