The IKP06N60TXKSA1 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 12A. It is packaged in a TO-220 flange mount and is available in rail or tube packaging. The device operates over a temperature range of -40°C to 175°C and is compliant with RoHS regulations. The IGBT features a trench stop design and is lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKP06N60TXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKP06N60TXKSA1 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 123ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKP06N60TXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
