
N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V Collector Emitter Breakdown Voltage and a maximum collector current of 20A. This device offers a low Collector Emitter Saturation Voltage of 2.05V and a maximum power dissipation of 110W. Operating across a temperature range of -40°C to 175°C, it is housed in a TO-220-3 package. The component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKP10N60TXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKP10N60TXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.05V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 110W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 115ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKP10N60TXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
