Insulated Gate Bipolar Transistor, 55A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Infineon IKP30N65F5XKSA1 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.