The IKP40N65F5XKSA1 is a 650V insulated gate bipolar transistor (IGBT) from Infineon, featuring a maximum collector current of 74A and a maximum power dissipation of 255W. It is packaged in a TO-220 case and is designed for through hole mounting. The device operates over a temperature range of -40°C to 175°C and is compliant with RoHS regulations. The IGBT is part of Infineon's TrenchStop series, which offers high-performance and reliability in power electronics applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKP40N65F5XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKP40N65F5XKSA1 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 74A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 255W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 255W |
| Reverse Recovery Time | 60ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKP40N65F5XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.