N-channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V collector-emitter voltage (V(BR)CES) and a 160A continuous collector current (I(C)). This 3-terminal device is housed in a TO-247 package, offering a minimum operating temperature of -40°C. Designed with a single terminal position and one element, it is suitable for demanding power switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKQ120N60TXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKQ120N60TXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.