
The IKW40N120H3 is a 1200V insulated gate bipolar transistor (IGBT) with a maximum collector current of 80A. It features a TO-247-3 package and is designed for flange mount applications. The device has a maximum power dissipation of 483W and operates within a temperature range of -40°C to 175°C. The IKW40N120H3 is compliant with RoHS regulations and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKW40N120H3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.4V |
| Height | 21.1mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 483W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 483W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 355ns |
| RoHS Compliant | Yes |
| Series | TrenchStop™ |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW40N120H3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
