
The IKW40N65H5 is an insulated gate bipolar transistor from Infineon with a collector-emitter breakdown voltage of 650V and a maximum collector current of 74A. It has a maximum power dissipation of 255W and is packaged in a TO-247-3 case. The device is lead-free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Voltage (VCEO) | 1.65V |
| Lead Free | Lead Free |
| Max Collector Current | 74A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 255W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
