
The IKW50N65F5FKSA1 is an insulated gate bipolar transistor (IGBT) from Infineon, featuring a collector-emitter breakdown voltage of 650V and a maximum collector current of 80A. It has a maximum power dissipation of 305W and is packaged in a TO-247 case, suitable for through-hole mounting. The IGBT operates within a temperature range of -40°C to 175°C and is compliant with RoHS regulations. It is part of the TrenchStop series and is not halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKW50N65F5FKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKW50N65F5FKSA1 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 650V |
| Collector-emitter Voltage-Max | 2.1V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305W |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 305W |
| Radiation Hardening | No |
| Reverse Recovery Time | 52ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW50N65F5FKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
