
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel,
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
