
N-channel Insulated Gate Bipolar Transistor (IGBT) chip designed for high-power applications. Features a 600V collector-emitter breakdown voltage and a continuous collector current of 80A. Offers a low collector-emitter saturation voltage of 1.5V and a maximum power dissipation of 428W. Packaged in a TO-247-3 configuration, this RoHS compliant component operates within a temperature range of -40°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKW75N60TFKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKW75N60TFKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Continuous Collector Current | 80A |
| Height | 21.1mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 428W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 121ns |
| RoHS Compliant | Yes |
| Series | TrenchStop® |
| Weight | 1.340411oz |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW75N60TFKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
