Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKZ75N65EL5XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IKZ75N65EL5XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.