LED Driver, PDSO14,
Infineon ILD1150XUMA1 technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD1150XUMA1 to view detailed technical specifications.
No datasheet is available for this part.