Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ILD2035E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon ILD2035E6327HTSA1 technical specifications.
| Package/Case | SC |
| Frequency | 120kHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon ILD2035E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.