Infineon ILD4035E6327HTSA1 technical specifications.
| Package/Case | SC |
| Dimming | Analog |
| Frequency | 120kHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Output Current | 350mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 350mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD4035E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.