
Single-channel LED driver IC with analog dimming, operating at 1MHz. Features a 1.5A maximum output current and supports input voltages from 4.5V to 60V, with a maximum output voltage of 60V. Packaged in a halogen-free, lead-free SOIC surface mount case, this RoHS compliant integrated circuit is designed for demanding applications with an operating temperature range of -40°C to 150°C.
Infineon ILD6150XUMA1 technical specifications.
| Package/Case | SOIC |
| Dimming | Analog |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 60V |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD6150XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
