Omni-directional MEMS microphone with a sensitivity of -36dB, featuring a square solder pad for bottom terminal connection. Operates within a temperature range of -40°C to 70°C, with a supply voltage range of 1.62V to 3.6V. This component utilizes a 5-terminal R-PBGA-N5 package, measuring 3mm in width and 4mm in length, and performs a single audio function.
Infineon IM69D130V01XTSA1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N5 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IM69D130V01XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.