N-channel silicon carbide MOSFET uses CoolSiC trench technology for 1200 V blocking capability and 350 mΩ typical on-resistance at 25 °C. The surface-mount D2PAK 7-pin package provides a sense pin for optimized switching and uses .XT interconnection technology. The device supports a -55 °C to 175 °C operating temperature range, 4.7 A maximum drain current at 25 °C, and 65 W maximum power dissipation at 25 °C. Tape-and-reel packaging is specified with 1000 pieces per reel, and the orderable device is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IMBG120R350M1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-source voltage | 1200V |
| Drain current at 25°C | 4.7 maxA |
| Drain-source on-resistance at Tj 25°C | 350mΩ |
| Polarity | N-channel |
| Input capacitance | 196pF |
| Output capacitance | 9nF |
| Gate-drain charge | 1.2nC |
| Total gate charge | 5.9nC |
| Power dissipation at TA 25°C | 65 maxW |
| Junction temperature maximum | 175°C |
| Operating temperature range | -55 to 175°C |
| Thermal resistance junction-to-case | 2.3 maxK/W |
| Thermal resistance junction-to-ambient | 62 maxK/W |
| Mounting | SMD |
| Package | TO-263-7 |
| Infineon package | PG-TO263-7 |
| Pin count | 7pins |
| Qualification | Industrial |
| Moisture sensitivity level | 1 |
| Short-circuit withstand time | 3µs |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |
Download the complete datasheet for Infineon IMBG120R350M1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon IMBG120R350M1H
User guide for the 10 kW EVAL_10KW_B6_SIC400V evaluation kit using 400 V CoolSiC G2 MOSFETs for three-phase half-bridge (B6) power conversion applications.